text.skipToContent text.skipToNavigation

Manufacturer Part #

RM-1

15 mA Adjustable 4 Digit Remote Meter with Custom Icons

ECAD Model:
Mfr. Name: Morningstar
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Rated Current: 15mA
Remote Monitoring Available: Yes
Operating Temp Range: -20°C to +60°C
Features & Applications
Morningstar’s Remote Meter (RM-1) is a universal, four digit display with custom icons that is compatible with several Morningstar controllers and inverters. This meter provides comprehensive system information for easy monitoring including voltage, current and temperature.
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
10
Multiple Of:
10
Total
$746.70
USD
Quantity
Web Price
1+
$74.67
Product Variant Information section