text.skipToContent text.skipToNavigation

Manufacturer Part #

SG-4

SunGuard 4 Amp 12 Volt 100% Duty Cycle PWM Solar Controller

ECAD Model:
Mfr. Name: Morningstar
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Battery Voltage: 12 V
Rated Current: 4.5A
Low Voltage Disconnect: No
Programmable: No
Remote Monitoring Available: No
MPPT: No
Operating Temp Range: -40°C to +85°C
Features & Applications
Morningstar's SunGuard™ is the world's leading single module controller. We have combined all the advantages of our SunSaver charging circuit with less expensive packaging to provide an economical controller for small PV systems.
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
10
Multiple Of:
10
Total
$343.40
USD
Quantity
Web Price
1
$39.48
4
$36.30
10
$34.34
25
$32.49
40+
$31.58
Product Variant Information section