text.skipToContent text.skipToNavigation

Manufacturer Part #

SL-10L-24V

SunLight 10 A with LVD 24 V -40 to 85ºC Solar Lighting Controller

ECAD Model:
Mfr. Name: Morningstar
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Battery Voltage: 24 V
Rated Current: 10A
Low Voltage Disconnect: Yes
Programmable: Yes
Remote Monitoring Available: No
MPPT: No
Operating Temp Range: -40°C to +85°C
Features & Applications
Morningstar's SunLight™ solar lighting controller combines the SunSaver design with an advanced microcontroller for automatic lighting control functions.
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
10
Multiple Of:
10
Total
$1,011.40
USD
Quantity
Web Price
1
$120.06
3
$110.63
5
$106.50
10
$101.14
20+
$96.05
Product Variant Information section