text.skipToContent text.skipToNavigation

Manufacturer Part #

SS-10L-24V

SunSaver 10 A with LVD 24 V 100 % Duty Cycle -40 to 85ºC Solar Controller

Mfr. Name: Morningstar
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Battery Voltage: 24 V
Rated Current: 10A
Low Voltage Disconnect: Yes
Programmable: No
Remote Monitoring Available: No
MPPT: No
Operating Temp Range: -40°C to +85°C
Features & Applications
Morningstar's SunSaver™ is the world's leading small solar controller for both professional and consumer applications including standard features and capabilities not found in any other small PV controller.
Pricing Section
Stock:
0
Minimum Order:
10
Multiple Of:
10
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$723.70
USD
Quantity
Web Price
1
$90.46
2
$82.17
4
$74.64
5+
$72.37
Product Variant Information section