text.skipToContent text.skipToNavigation

Manufacturer Part #

SS-20L-24V

SunSaver 20 A with LVD 24 V 100 % Duty Cycle -40 to 85ºC Solar Controller

ECAD Model:
Mfr. Name: Morningstar
Standard Pkg:
Product Variant Information section
Date Code: 1710
Product Specification Section
Technical Attributes
Attributes Table
Battery Voltage: 24 V
Rated Current: 20A
Low Voltage Disconnect: Yes
Programmable: No
Remote Monitoring Available: No
MPPT: No
Operating Temp Range: -40°C to +85°C
Features & Applications
Morningstar's SunSaver™ is the world's leading small solar controller for both professional and consumer applications including standard features and capabilities not found in any other small PV controller.
Pricing Section
Global Stock:
1
USA:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$1,266.45
USD
Quantity
Web Price
1
$1,266.45
2+
$1,013.16
Product Variant Information section