text.skipToContent text.skipToNavigation

Manufacturer Part #

SSD-25

SunSaver-Duo 25 Amp 12 Volts Two Battery PWM Controller

ECAD Model:
Mfr. Name: Morningstar
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Battery Voltage: 12 V
Rated Current: 25A
Low Voltage Disconnect: No
Programmable: No
Remote Monitoring Available: Yes
MPPT: No
Operating Temp Range: -40°C to +45°C
Features & Applications
Morningstar’s SunSaver Duo™  is an advanced PWM two battery controller for RV’s, caravans, boats and cottages. Rated for 25 amps at 12 volts DC, this product will charge two separate and isolated batteries at the same time, such as a "house" and an engine battery, based on user selectable priorities. This controller also includes a backlit remote meter which may be mounted in or on a wall, and displays digital and pictorial status information about the solar power system.
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
10
Multiple Of:
10
Total
$900.60
USD
Quantity
Web Price
1
$106.91
3
$98.51
5
$94.83
10
$90.06
20+
$85.53
Product Variant Information section