text.skipToContent text.skipToNavigation

Manufacturer Part #

TS-60

TriStar 45 Amp 12 Volt to 48 Volt 60 A Three Function Solar Controller

Mfr. Name: Morningstar
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Battery Voltage: 48 V
Rated Current: 60A
Low Voltage Disconnect: No
Programmable: No
Remote Monitoring Available: Yes
MPPT: No
Operating Temp Range: -40°C to +45°C
Features & Applications
Morningstar's TriStar™ is a three-function controller that provides reliable solar battery charging, load control or diversion regulation. It is rated at 45 or 60 amps, both at 12-48 volts, and has an optional meter, remote meter and remote temperature sensor.
Pricing Section
Stock:
0
Minimum Order:
5
Multiple Of:
5
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1,046.05
USD
Quantity
Web Price
5+
$209.21
Product Variant Information section