text.skipToContent text.skipToNavigation

Manufacturer Part #

S3003-K320

TCM 320 Series 868 MHz Transceiver Module For Line-Powered Applications

ECAD Model:
Mfr. Name: EnOcean
Standard Pkg:
Product Variant Information section
Date Code: 1838
Product Specification Section
Technical Attributes
Attributes Table
Modulation: ASK
Frequency Range: 868.3MHz
Data Rate: 125kbps
Package Type: Through Hole
Output Power: 3dBm
Sensitivity: -96dBm
Supply Voltage: 2.6V to 3.3V
Interface Type: Serial
Operating Temp Range: -25°C to +85°C
Mounting Method: Through Hole
Features & Applications

The S3003-K320 is a type of TCM-320 868 MHz Transceiver Module whose Data rate is 125 Kbps with Pre-installed 9 cm whip Antenna. It has an Operating Temperature ranging between –25 °C to +85°C.

Product Specifications:

  • Frequency 868.3 MHz
  • Data rate/Modulation type is 125 kbps/ASK
  • Receiver Sensitivity (at 25°C) typ. –96 dBm (868MHz)
  • Power Supply 2.6 V to 3.3 V (TCM 320/320C)
  • Current Consumption
  • Receive mode: 33 mA
  • Transmit mode: 24 mA
  • Dimensions of PCB: 36.5 x 18 x 5.5 mm (without pin connector)
  • Operating temperature: –25 °C to +85°C
  • Radio Regulations R&TTE EN 300 220

View the S3003 series of Transceiver Module

Pricing Section
Global Stock:
1
USA:
1
3,600
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$19.69
USD
Quantity
Web Price
100+
$19.69
Product Variant Information section