text.skipToContent text.skipToNavigation

Manufacturer Part #

S3053-K300

TCM 300U Series 902 MHz Line-Powered Transceiver Module 22 x 19 x 3 mm

ECAD Model:
Mfr. Name: EnOcean
Standard Pkg:
Product Variant Information section
Date Code: 2444
Product Specification Section
EnOcean S3053-K300 - Technical Attributes
Attributes Table
Frequency Range: 902MHz
Data Rate: 125kbps
Package Type: Surface Mount
Operating Temp Range: -25°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
250
Multiple Of:
250
Total
$3,067.50
USD
Quantity
Unit Price
250+
$12.27
Product Variant Information section