text.skipToContent text.skipToNavigation

Manufacturer Part #

CA3127MZ

CA3127 Series 1 Ghz 5 Channel 30 dB NPN Transistor Array - SOIC-16

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas CA3127MZ - Technical Attributes
Attributes Table
Polarity: NPN
No of Arrays: 5
CE Voltage-Max: 15V
Package Style:  SOIC-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
960
Multiple Of:
960
Total
$2,582.40
USD
Quantity
Web Price
960
$2.69
1,920
$2.65
2,880+
$2.60
Product Variant Information section