text.skipToContent text.skipToNavigation

Manufacturer Part #

MC1413BDR2G

MC1413B Series Darlington Surface Mount Darlington Array - SOIC-16

ECAD Model:
Mfr. Name: ON Semiconductor
Standard Pkg:
Date Code: 2015
Product Specification Section
Technical Attributes
Attributes Table
Polarity: NPN
No of Arrays: 7
Output Current: 500mA
Output Voltage: 50V
Input Voltage: 30V
Package Style:  SOIC-16
Mounting Method: Surface Mount
Features & Applications

The Darlington configuration was invented by Bell Laboratories engineer Sidney Darlington in 1953. Darlington connected transistors are well suited for driving lamps, relays, or printer hammers in a variety of industrial and consumer applications

A Darlington Array is a semiconductor device which combines two or more bipolar transistors in a single device so that the current amplified by the first is amplified further by the second. This gives a high current gain , and takes less space than having multiple discrete transistors in the same configuration

The seven NPN Darlington connected transistors in these arrays are well suited for driving lamps, relays, or printer hammers in a variety of industrial and consumer applications. Their high breakdown voltage and internal suppression diodes insure freedom from problems associated with inductive loads. Peak inrush currents to 500 mA permit them to drive incandescent lamps. The MC1413, B with a 2.7 k_ series input resistor is well suited for systems utilizing a 5.0 V TTL or CMOS Logic.

The MC1413BD is a 50V Darlington array with an accuracy of 0.5A, It comes in a SO16 pkg

Pricing Section
Global Stock:
28,261
USA:
28,261
Cost Per Unit
$4.10
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Web Price:
$0.60 USD Each
Total
$8.20
USD

$7.00 reeling fee is amortized over the number of components for each reel.
Mini-Reels are a custom product and are non-cancelable and non-returnable.