
Manufacturer Part #
ULN2002D1013TR
ULN Series 50 V 500 mA Surface Mount Seven Darlington Array - SOIC-16
| |||||||||||
| |||||||||||
Mfr. Name: | STMicroelectronics | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:2500 per Package Style:SOIC-16 Mounting Method:Surface Mount | ||||||||||
Date Code: | 1838 |
Product Specification Section
STMicroelectronics ULN2002D1013TR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics ULN2002D1013TR - Technical Attributes
Attributes Table
Polarity: | NPN |
No of Arrays: | 7 |
Output Current: | 500mA |
Output Voltage: | 50V |
Input Voltage: | 3V |
CE Voltage-Max: | 1.3V |
Package Style: | SOIC-16 |
Mounting Method: | Surface Mount |
$Features & Applications
The ULN2002D1013TR is a high voltage, high current darlington arrays each containing seven open collector darlington pairs with common emitters. Each channel rated at 500 mA and can withstand peak currents of 600 mA. Suppression diodes are included for inductive load driving and the inputs are pinned opposite the outputs to simplify board layout.
Features:
- Seven darlingtons per package
- Output current 500 mA per driver (600 mA peak)
- Output voltage 50 V
- Integrated suppression diodes for inductive loads
- Outputs can be paralleled for higher current
- TTL/CMOS/PMOS/DTL Compatible inputs
- Inputs pinned opposite outputs to simplify layout
View the Complete family of ULN20 Darlington Transistors
Pricing Section
Global Stock:
779
USA:
779
On Order:
0
Factory Lead Time:
40 Weeks
Quantity
Web Price
1
$0.35
15
$0.315
75
$0.295
250
$0.285
1,250+
$0.26
Product Variant Information section
Available Packaging
- Reel Qty: 2,500+ / Web Price: $0.28 / Stock: 0 Qty: 2,500+$0.28 Stock: 0
- Reel Qty: 5,000+ / Web Price: $0.28 / Stock: 0 Qty: 2,500+$0.28 Stock: 0
- Reel Qty: 2,500+ / Web Price: $0.124 / Stock: 27,500 Qty: 2,500+$0.124 Stock: 27,500
- Reel Qty: 5,000+ / Web Price: $0.28 / Stock: 0 Qty: 2,500+$0.28 Stock: 0
Package Qty:
2500 per
Package Style:
SOIC-16
Mounting Method:
Surface Mount