text.skipToContent text.skipToNavigation

Manufacturer Part #

ULN2067B

ULN Series 80 V 1.5 A Through Hole Quad Darlington Switch - PowerDIP-16

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics ULN2067B - Technical Attributes
Attributes Table
Polarity: NPN
No of Arrays: 4
Output Current: 1.5A
Output Voltage: 80V
Input Voltage: 30V
CE Voltage-Max: 50V
Package Style:  POWERDIP-16
Mounting Method: Through Hole
$Features & Applications
The ULN2067B is a Quad darlington switches. Designed to interface logic to a wide variety of high current, high voltage loads, these devices each contain four NPN darlington switches delivering up to 1.5 A with a specified minimum breakdown of 80 V and a sustaining voltage of 50 V.

It has an Operating temperature ranges b/w -20 °C to 85 °C and it is available in a POWERDIP package.

Features:

  • Output current to 1.5 A each darlington
  • Minimum breakdown 80 V
  • Sustaining voltage at least 50 V
  • Integral suppression diodes (ULN2065B, ULN2067B, ULN2069B and ULN2071B)
  • Versions compatible with all popular logic families

View the list of available ULN2 Series of Darlington Arrays

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
25
Total
$3,770.00
USD
Quantity
Web Price
25
$4.06
100
$3.94
375
$3.82
750
$3.77
1,875+
$3.64
Product Variant Information section