text.skipToContent text.skipToNavigation

Manufacturer Part #

ULN2075B

ULN Series 80 V 1.5 A High Voltage Quad Darlington Switch - PowerDIP-16

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code:
Product Specification Section
STMicroelectronics ULN2075B - Technical Attributes
Attributes Table
CE Voltage-Max: 50V
Package Style:  POWERDIP-16
Mounting Method: Through Hole
$Features & Applications
The ULN2075B is Designed to interface logic to a wide variety of high current, high voltage loads, these devices each contain four NPN Darlington switches delivering up to 1.5 A with a specified minimum breakdown of 50 V and a sustaining voltage of 35 V measured at 100 mA.

The ULN2067B and ULN2069B contain integral suppression diodes for inductive loads have common emitters. The ULN2075B feature isolated Darlington pinouts and is intended for applications such as emitter follower configurations.

Features:

  • Output current to 1.5 A for each Darlington
  • Minimum breakdown 80 V
  • Sustaining voltage at least 35 V
  • Integral suppression diodes (ULN2065B, ULN2067B and ULN2069B
  • Isolated Darlington pinout (ULN2075B)
  • Versions compatible with all popular logic families
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
Total
$3,640.00
USD
Quantity
Web Price
1
$4.25
20
$4.07
75
$3.95
250
$3.85
1,000+
$3.64