text.skipToContent text.skipToNavigation

Manufacturer Part #

ULQ2003D1013TRY

ULQ2003 Series 50 V 500 mA SMT Seven NPN Darlington Array - SOIC-16

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Polarity: NPN
No of Arrays: 7
Output Current: 500mA
Output Voltage: 50V
Input Voltage: 30V
Package Style:  SOIC-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
2500
Multiple Of:
2500
Total
$762.50
USD
Quantity
Web Price
2,500
$0.305
5,000
$0.29
10,000
$0.275
12,500
$0.265
37,500+
$0.25
Product Variant Information section