text.skipToContent text.skipToNavigation

Manufacturer Part #

DS2408S+T&R

DS2408 Series 2.8 to 5.25 V 1-Wire SMT Smart Card Interface IC - SOIC-16

Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code: 1906
Product Specification Section
Technical Attributes
Attributes Table
No of I/O Lines: 8
Output Type: Open Drain
Data Rate: 100kbps
Interrupt Output: No
Interface Type: 1-Wire
Supply Voltage: 2.8V to 5.25V
Output Current: 20mA
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -55°C to +125°C
Package Style:  SOIC-16
Mounting Method: Surface Mount
Pricing Section
Stock
0
Minimum Order:
2,500
Multiple Of:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Total
$8,225.00
USD
Quantity
Web Price
2,500+
$3.29
Product Variant Information section