text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 10,000

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 6 Weeks
Minimum Order: 2,500
Multiple Of: 2,500
Quantity Web Price
2,500+ $0.975
Total:

$2,437.50

USD
Attributes
Attributes Table
Data Rate 400kbps
Interrupt Output No
Frequency Range 400kHz
Interface Type 1-Wire
Supply Voltage 2.9V to 5.5V
Output Current 20mA
Operating Temp Range -40°C to +85°C
Storage Temperature Range -55°C to +125°C