text.skipToContent text.skipToNavigation

Manufacturer Part #

DS2482S-800+T&R

DS2482 Series 2.9 to 55 V 400 kHz 1-Wire/I2C Smart Card Interface IC - SOIC-16

Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code: 2033
Product Specification Section
Technical Attributes
Attributes Table
No of I/O Lines: 8
Data Rate: 400kbps
Interrupt Output: No
Frequency Range: 400kHz
Interface Type: I2C
Supply Voltage: 2.9V to 5.5V
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -55°C to +125°C
Package Style:  SOIC-16
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
2,500
Multiple Of:
2,500
7,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Total
$11,175.00
USD
Quantity
Web Price
2,500+
$4.47
Product Variant Information section