text.skipToContent text.skipToNavigation

Manufacturer Part #

HC55185CIMZ96

Telecom Interface ICs 100V RINGING SLIC W/PROG OUTPUT CUR

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Operating Temp Range: 0°C to 85°C
Storage Temperature Range: -65°C to +150°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
750
Multiple Of:
750
Total
$14,527.50
USD
Quantity
Web Price
750+
$19.37
Product Variant Information section