text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX2309ETI+T

Modulator / Demodulator CDMA If VGAs And I/Q Demodulators With VCO And Synthesiz

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Supply Voltage: 2.7V to 3.6V
Operating Temp Range: -40°C to +85°C
Package Style:  TQFN-28
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
2,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$12,900.00
USD
Quantity
Web Price
2,500+
$5.16
Product Variant Information section