text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX7301AAX+

MAX7301 Series 5.5 V 26 MHz Surface Mount I/O Expander - SSOP-36

Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code: 1949
Product Specification Section
Technical Attributes
Attributes Table
No of I/O Lines: 28
Output Type: Push-Pull
Data Rate: 50Mbps
Interrupt Output: Yes
Frequency Range: 26MHz
Interface Type: Serial
Supply Voltage: 2.5V to 5.5V
Output Current: 10mA
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -65°C to +150°C
Mounting Method: Surface Mount
Pricing Section
Stock:
5
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Total
$5.56
USD
Quantity
Web Price
1
$5.56
20
$5.03
75
$4.81
200
$4.65
750+
$4.45
Product Variant Information section