text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX7301ATL+T

MAX7301 Series 5.5 V 10 mA 4-Wire-Interfaced 28-Port I/O Expander - TQFN-40

Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code: 2016
Product Specification Section
Technical Attributes
Attributes Table
Data Rate: 50Mbps
Supply Voltage: 2.5V to 5.5V
Operating Temp Range: -40°C to +125°C
Package Style:  TQFN-40
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
2,500
Multiple Of:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Total
$10,400.00
USD
Quantity
Web Price
2,500+
$4.16
Product Variant Information section