text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX7317AEE+T

MAX7317 Series 3.6V 730 uA Surface Mount I/O Expander - QSOP-16

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code: 1637
Product Specification Section
Technical Attributes
Attributes Table
Data Rate: 35Mbps
Supply Voltage: 2.25V to 3.6V
Operating Temp Range: -40°C to +125°C
Package Style:  QSOP-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,500
USA:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$6,200.00
USD
Quantity
Web Price
2,500+
$2.48
Product Variant Information section