text.skipToContent text.skipToNavigation

Manufacturer Part #

MLX80104KLQ-DAG-000-RE

MLX8010X Series 5 to 27 V 20 kbps LIN Slave Controller for Switches - QFN-28 5x5

Mfr. Name: Melexis
Standard Pkg:
Product Variant Information section
Date Code: 2009
Product Specification Section
Technical Attributes
Attributes Table
Data Rate: 19.2kbps
ESD Voltage-Max: ±8kV
Supply Voltage: 5V to 27V
Operating Temp Range: -40°C to +125°C
Package Style:  QFN-28
Mounting Method: Surface Mount
Pricing Section
Stock:
95,000
Minimum Order:
5,000
Multiple Of:
5,000
160,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$9,050.00
USD
Quantity
Web Price
5,000+
$1.81
Product Variant Information section