text.skipToContent text.skipToNavigation

Manufacturer Part #

PDI1284P11DGG,118

PDI1284P Series 5.5 V SMT Parallel Interface Transceiver/Buffer - TSSOP-48

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Supply Voltage: 3V to 3.6V
Operating Temp Range: 0°C to 70°C
Package Style:  TSSOP-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$1,460.00
USD
Quantity
Web Price
2,000
$0.73
4,000
$0.695
6,000
$0.66
8,000
$0.625
10,000+
$0.595
Product Variant Information section