text.skipToContent text.skipToNavigation

Manufacturer Part #

PI90LV179WEX

PI90LV179 Series 3.3 V 660 Mbps SMT Differential Line Driver Receiver - SOIC-8

ECAD Model:
Mfr. Name: Pericom Saronix-eCera
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Data Rate: 660Mbps
ESD Voltage-Max: 12kV
Supply Voltage: 3.3V
Operating Temp Range: -40°C to +85°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,525.00
USD
Quantity
Web Price
2,500
$1.81
5,000+
$1.45
Product Variant Information section