text.skipToContent text.skipToNavigation

Manufacturer Part #

USB7051/KDX

USB Hub Controller USB 3.1 I²C Interface VQFN-100 (12x12)

Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 1823
Product Specification Section
Technical Attributes
Attributes Table
Output Type: Open Drain
ESD Voltage-Max: ±3kV
Interrupt Output: Yes
Operating Temp Range: 0°C to 70°C
Storage Temperature Range: -55°C to +150°C
Mounting Method: Surface Mount
Features & Applications

Microchip Technology has introduced two new device families which simplify the implementation of USB Type-C™ Power Delivery (PD) functionality across a range of applications.

APPLICATIONS
• Docking stations
• PC monitors
• Automotive infotainment equipment

FEATURES
• Certified compliant with USB 3.1 Gen 1 specifications
• Integrated USB 2.0 hub controller to support legacy devices
• Supported by MPLAB Connect Configurator tool
• Supports USB-IF BC1.2 charging profiles:
 – DCP: Dedicated Charging Port for power brick with no data
 – CDP: Charging Downstream Port, supplying 1.5A with data
 – SDP: Standard Downstream Port, supplying 0.5A with data
 – Custom profile

Pricing Section
Stock:
0
Minimum Order:
168
Multiple Of:
168
On Order:
0
Factory Stock:Factory Stock:
672
Factory Lead Time:
8 Weeks
Total
$1,060.08
USD
Quantity
Web Price
168+
$6.31
Product Variant Information section