text.skipToContent text.skipToNavigation

Manufacturer Part #

ISL54105ACRZ

ISL54105 Series 3.3 V Surface Mount TMDS Regenerator - QFN-72EP

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Channels: 1
Operating Temp Range: 0°C to 70°C
Frequency Range: 225MHz
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
8,904
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1680
Multiple Of:
168
Total
$30,055.20
USD
Quantity
Web Price
1
$22.36
5
$20.95
25
$19.63
100
$18.56
250+
$17.89
Product Variant Information section