
Manufacturer Part #
PI3HDMI101ZHEX
3.3 V HDMI/DVI 1:1 Redriver with I2C Buffer - TQFN-42
Pericom Saronix-eCera PI3HDMI101ZHEX - Product Specification
Shipping Information:
ECCN:
PCN Information:
REV 2: Devices listed in this notice /in red strikethrough font ( (in Table 3) are being removed from PCN-2520.DESCRIPTION OF CHANGE in previous Announcement:This PCN is being issued to notify customers that in order to assure continuity of supply, Diodes has qualified an additional internal A/T site "Diodes Technology (Cheng Du) Company Limited" (CAT) located in Chengdu, China (to include use of PdCu bond wire), an additional bump facility SJ Semiconductor Corporation (SJ-Semi) located in JiangYin City, China, and an additional A/T site Greatek Electronics Inc. Greatek Toufen Facility (GTK Toufen) located in Toufen, Taiwan.
DESCRIPTION OF CHANGE;This PCN is being issued to notify customers that in order to assure continuity of supply, Diodes has qualified an additional internal A/T site Diodes Technology (Cheng Du) Company Limited (CAT) located in Chengdu, China (to include use of PdCu bond wire), an additional bump facility SJ Semiconductor Corporation (SJ-Semi) located in JiangYin City, China, and an additional A/T site Greatek Electronics Inc. Greatek Toufen Facility (GTK Toufen) located in Toufen, Taiwan.PRODUCT AFFECTED:Table 1 - Qualified Additional A/T Site (CAT) with PdCu Bond WireTable 2 - Qualified Additional Bump Site (SJ-Semi) and A/T Site (CAT)Table 3 - Qualified Additional A/T Site (GTK Toufen)
Part Status:
Pericom Saronix-eCera PI3HDMI101ZHEX - Technical Attributes
Data Rate: | 2.5Gbps |
No of Channels: | 1 |
Operating Temp Range: | 0°C to 70°C |
Package Style: | TQFN-42 |
Mounting Method: | Surface Mount |
$Features & Applications
The PI3HDMI101ZHEX is a 3.3 V 2.5 Gbps 1:1 Active HDMI ReDriver with Optimized Equalization and I2C Buffer available in Surface mount TQFN-42 Package.
It is targeted for high-relsolution video networks that are based on DVI/HDMI standards and TMDS signal processing.
Features:
- Supply voltage, Vdd = 3.3 V ±5%
- Support for both DVI and HDMI signals
- Supports both AC-coupled and DC-coupled inputs
- Supports Deep color
- High performancy, upto 2.5 Gbps per channel
- 5 V Tolerance on I2C path
- Integrated 50-Ohm (±10%) termination resistors at each speed signal high input
- Rx sense support, CLK-off channel is switched to 250 K-Ohm pull-up vs 50-Ohm pull-up
- Configurable output swing control (400mV, 500mV, 600mV, 750mV,1000mV)
- Optimized equaliztion single default setting will support all cable lengths
- 8kV contact ESD protection on all input/output data channels per IEC 61000-4-2
- Hot insertion support on output high speed pins & SCL/SDA pins only
- Propogation delay < or equal to 1 ns
- High impedance outputs when disabled
- Packaging (Pb-free & Green) : 42 contact TQFN
Available Packaging
Package Qty:
3500 per Reel
Package Style:
TQFN-42
Mounting Method:
Surface Mount