text.skipToContent text.skipToNavigation

Manufacturer Part #

PI3HDMI412ADZBEX

PI3HDMI412 Series 3.3 V 2.5 Gbps 1:2 Active HDMI Compatible DeMux - TQFN-56

ECAD Model:
Mfr. Name: Pericom Saronix-eCera
Standard Pkg:
Product Variant Information section
Date Code: 2127
Product Specification Section
Pericom Saronix-eCera PI3HDMI412ADZBEX - Technical Attributes
Attributes Table
Data Rate: 2.5Gbps
No of Channels: 8
Operating Temp Range: -40°C to +85°C
Package Style:  TQFN-56
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
39 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,820.00
USD
Quantity
Web Price
2,000+
$1.41
Product Variant Information section