text.skipToContent text.skipToNavigation

Manufacturer Part #

5962-8764001WA

MIC5800 Series 15 V 4.4 MHz 4/8-Bit Parallel-Input Latched Driver - CERDIP - 22

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Supply Voltage: 15V
Operating Temp Range: -40°C to +85°C
Package Style:  CERDIP-22
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1003
Multiple Of:
17
Total
$55,195.09
USD
Quantity
Web Price
17+
$55.03
Product Variant Information section