text.skipToContent text.skipToNavigation

Manufacturer Part #

74ABT16244ADL,118

74ABT Series 5.5 V ±2000 V Push Pull Surface Mount Line Driver - SSOP-48

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2032
Product Specification Section
Technical Attributes
Attributes Table
Supply Voltage: 4.5V to 5.5V
ESD Voltage-Max: 2000V
Function: Line Driver
Output Type: Push Pull
Supply Current: 19mA
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
No of Terminals: 48
Moisture Sensitivity Level: 1
Package Style:  SSOP-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,000
Germany (Online Only):
5,000
7,000
Factory Stock:Factory Stock:
0
Minimum Order:
1000
Multiple Of:
1000
Total
$1,590.00
USD
Quantity
Web Price
1,000
$1.59
2,000+
$1.27
Product Variant Information section