text.skipToContent text.skipToNavigation

Manufacturer Part #

74LCX2244MTCX

74LCX Series 3.6 V ±2 kV Surface Mount Low Voltage Buffer/Line Driver - TSSOP-20

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Supply Voltage: 2.3V to 3.6V
ESD Voltage-Max: ±2kV
Operating Temp Range: -40°C to +85°C
Package Style:  TSSOP-20
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
5,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
5000
Multiple Of:
2500
Total
$1,350.00
USD
Quantity
Web Price
2,500
$0.285
5,000
$0.27
7,500
$0.26
10,000+
$0.245
Product Variant Information section