text.skipToContent text.skipToNavigation

Manufacturer Part #

EL5375IUZ-T7

EL5375 Series Triple High Bandwidth 550 MHz 900 V/µs Amplifier - QSOP-24

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Supply Voltage: 5V to 10V
Operating Temp Range: -40°C to +85°C
Package Style:  QSOP-24
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
Total
$4,060.00
USD
Quantity
Web Price
1,000
$4.06
2,000+
$3.25
Product Variant Information section