text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX4444ESE+T

MAX4444: 41 mA 550 MHz Differential Differential-to-Single-Ended Line Receiver

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Supply Voltage: 4.5V to 5.5V
Function: Receiver
No. of Receivers: 1
Supply Current: 41mA
Power Dissipation: 1.6W
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
No of Terminals: 16
Moisture Sensitivity Level: 1
Package Style:  SOIC-16N
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$9,325.00
USD
Quantity
Web Price
2,500+
$3.73
Product Variant Information section