text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX7034AUI+

315MHz/434MHz ASK Superheterodyne Receiver

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Data Rate: 33kbps
Supply Voltage: 4.5V to 5.5V
Supply Current: 6.7A to 8.2A
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  TSSOP-28
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
200
Multiple Of:
50
Total
$604.00
USD
Quantity
Web Price
50
$3.37
100
$3.06
150
$3.04
200+
$3.02
Product Variant Information section