text.skipToContent text.skipToNavigation

Manufacturer Part #

MC10H116FNR2G

MC10H116 Series 5.46 V Surface Mount Triple Line Receiver - PLCC-20

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Package Style:  PLCC-20
Mounting Method: Surface Mount
Features & Applications
ON Semiconductor is a premier supplier of high performance, energy efficient, silicon solutions for green electronics. The company's broad portfolio of power and signal management, logic, discrete and custom devices helps customers efficiently solve their design challenges in automotive, communications, computing, consumer, industrial, LED lighting, medical, military/aerospace and power applications. ON Semiconductor operates a world-class, value-added supply chain and a network of manufacturing facilities, sales offices and design centers in key markets throughout North America, Europe, and the Asia Pacific regions.ON Semiconductor also enables energy efficient solutions for a greener world, Provides a broad array of products and solutions,Helps customers solve their unique design challenges, Operates a world-class, value added supply chain.

The MC10H116 is a triple differential amplifier designed for use in sensing differential signals over long lines and is a functional/pinout duplication of the MC10116, with 100% improvement in propagation delay and no increase in power−supply current.

Key Features:

  • Propagation Delay, 1.0 ns Typical
  • Power Dissipation 85 mW Typ/Pkg (same as MECL 10K)
  • Improved Noise Margin 150 mV (Over Operating Voltage and Temperature Range)
  • Voltage Compensated
  • MECL 10K Compatible
  • Pb-Free Packages are Available
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
31 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$1,820.00
USD
Quantity
Web Price
500
$3.64
1,000
$2.97
1,500
$2.93
2,000+
$2.91
Product Variant Information section