text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP2003A-E/SN

STAND ALONE LIN TRANSCEIVER

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP2003A-E/SN - Technical Attributes
Attributes Table
Supply Voltage: 6V to 27V
ESD Voltage-Max: 14kV to 20kV
Operating Temp Range: -40°C to +125°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
500
Factory Stock:Factory Stock:
0
Factory Lead Time:
52 Weeks
Minimum Order:
500
Multiple Of:
100
Total
$545.00
USD
Quantity
Web Price
1
$1.16
40
$1.13
200
$1.09
750
$1.07
3,000+
$1.01
Product Variant Information section