text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP2004T-E/SN

Stand-alone LIN Transceiver

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP2004T-E/SN - Technical Attributes
Attributes Table
Supply Voltage: 6V to 30V
ESD Voltage-Max: ±8kV
Duplex: Half-Duplex
Function: Transceiver
Output Type: Open Drain
No. of Drivers: 1
No. of Receivers: 1
Supply Current: 90µA
Interface: LIN
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -65°C to +150°C
No of Terminals: 8
Moisture Sensitivity Level: 1
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
3300
Multiple Of:
3300
Total
$3,217.50
USD
Quantity
Web Price
3,300+
$0.975
Product Variant Information section