text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP2021-330E/MD

MCP2021 Series 20 KBd 18 V LIN Transceiver with Voltage Regulator - DFN-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP2021-330E/MD - Technical Attributes
Attributes Table
Data Rate: 20kbps
Supply Voltage: 6V to 18V
ESD Voltage-Max: ±8kV
Operating Temp Range: -40°C to +125°C
Package Style:  DFN-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52 Weeks
Minimum Order:
364
Multiple Of:
91
Total
$742.56
USD
Quantity
Web Price
91
$2.09
273
$2.04
910
$1.99
1,820
$1.96
3,640+
$1.91
Product Variant Information section