text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP2021P-500E/SN

MCP2021 Series 18 V 20 Kbaud LIN Transceiver with Voltage Regulator - SOIC-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP2021P-500E/SN - Technical Attributes
Attributes Table
Data Rate: 20kbps
Supply Voltage: 6V to 18V
Operating Temp Range: -40°C to +125°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
$Features & Applications

The MCP2021P-500E/SN is a bidirectional, halfduplex communication physical interface for automotive and industrial LIN systems that meets the LIN bus specification Revision 2.0.

This device incorporates a voltage regulator with 5 V at 50 mA or 3.3 V at 50 mA regulated power-supply outputs.

Features:

  • The MCP2021/2/1P/2P are compliant with LIN
  • Bus Specifications 1.3, 2.0, and 2.1 and are compliant to SAE J2602
  • Support Baud Rates up to 20 Kbaud with LIN-compatible output driver
  • 43V Load dump protected
  • Interface to PIC EUSART and standard USARTs
  • Local Interconnect Network (LIN) bus pin:
    • Internal pull-up resistor and diode
    • Protected against ground shorts
    • Protected against loss of ground
  • High current drive
  • Very low EMI meets stringent OEM requirements
  • Automatic thermal shutdown
  • On-Chip Voltage Regulator
  • Two low-power modes
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52 Weeks
Minimum Order:
400
Multiple Of:
100
Total
$752.00
USD
Quantity
Web Price
100
$1.92
300
$1.88
1,000
$1.83
2,000
$1.81
4,000+
$1.76
Product Variant Information section