text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP2021T-500E/SN

LIN VER 2.1 TRANSCEIVER WITH ON-BOARD 5V VREG

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2145
Product Specification Section
Microchip MCP2021T-500E/SN - Technical Attributes
Attributes Table
Supply Voltage: 6V to 18V
Operating Temp Range: -40°C to +125°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
33,000
USA:
33,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52 Weeks
Minimum Order:
3300
Multiple Of:
3300
Total
$5,808.00
USD
Quantity
Web Price
3,300+
$1.76
Product Variant Information section