text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC5801YV-TR

MIC5801 Series 5 V 4.4 MHz Input 4-Bit Parallel-Input Latched Driver - PLCC-28

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Supply Voltage: 15V
Operating Temp Range: -40°C to +85°C
Package Style:  PLCC-28
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
1
Multiple Of:
750
Total
$3.69
USD
Quantity
Web Price
1
$3.69
50
$3.10
100
$3.01
250
$2.89
500+
$2.80
Product Variant Information section