text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC5841YV

MIC5841 Series 5V 3.3 MHz Data Input Rate 8-Bit Serial-Input Latched Driver

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 1728
Product Specification Section
Technical Attributes
Attributes Table
Supply Voltage: 5V
Operating Temp Range: -40°C to +85°C
Package Style:  PLCC-20
Mounting Method: Surface Mount
Features & Applications

The MIC5841YV is a 5V 3.3 MHz Data Input Rate, 8-Bit Serial-Input Latched Driver and its available in PLCC-20 package .

Using BiCMOS technology, the MIC5841 integrated circuits were fabricated to be used in a wide variety of peripheral power driver applications. The devices each have an eight-bit CMOS shift register, CMOS control
circuitry, eight CMOS data latches, and eight bipolar current-sink Darlington output drivers. These two devices differ only in maximum voltage ratings.

The MIC5842 offers premium performance with a minimum output breakdown voltage rating of 80 V (50 V
sustaining). The drivers can be operated with a split supply where the negative supply is down to –20 V.

Product Features:

  • 3.3 MHz Minimum Data-Input Rate
  • CMOS, PMOS, NMOS, TTL Compatible
  • Internal Pull-Up/Pull-Down Resistors
  • Low-Power CMOS Logic and Latches
  • High-Voltage Current-Sink Outputs
  • Output Transient-Protection Diodes
  • Single or Split Supply Operation

Pricing Section
Global Stock:
48
USA:
48
On Order:
0
Factory Stock:Factory Stock:
2,736
Factory Lead Time:
20 Weeks
Minimum Order:
48
Multiple Of:
48
Total
$96.48
USD
Quantity
Web Price
48
$2.01
144
$1.72
240
$1.69
720
$1.64
1,200+
$1.61
Product Variant Information section