text.skipToContent text.skipToNavigation

Manufacturer Part #

MLX80020KDC-BAA-000-RE

MLX80020 Series 27 V ±8 kV Surface Mount Transceiver - SOIC-8

ECAD Model:
Mfr. Name: Melexis
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Supply Voltage: 5V to 27V
ESD Voltage-Max: 8kV
Duplex: Full Duplex
Function: Transceiver
No. of Drivers: 1
No. of Receivers: 1
Supply Current: 5mA
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -55°C to +150°C
No of Terminals: 8
Package Style:  MSOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,305.00
USD
Quantity
Web Price
3,000
$0.435
6,000
$0.415
9,000
$0.395
12,000
$0.375
15,000+
$0.355
Product Variant Information section