text.skipToContent text.skipToNavigation

Manufacturer Part #

NB3N206SDG

NB3N20XS Series 3.3V Differential Multipoint Low Voltage Driver Receiver- SOIC-8

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Supply Voltage: 3.3V
ESD Voltage-Max: ±6kV
Operating Temp Range: -40°C to +85°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
19,796
Factory Lead Time:
52 Weeks
Minimum Order:
392
Multiple Of:
98
Total
$529.20
USD
Quantity
Web Price
98
$1.59
392
$1.35
980
$1.32
2,450
$1.29
3,920+
$1.27
Product Variant Information section