text.skipToContent text.skipToNavigation

Manufacturer Part #

NBA3N200SDG

NBA Series 3.3 V Differential Multipoint Low Voltage M-LVDS Driver Receiver - SOIC-8

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Data Rate: 200Mbps
Supply Voltage: 3V to 3.6V
Operating Temp Range: -40°C to +125°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
392
Multiple Of:
98
Total
$529.20
USD
Quantity
Web Price
98
$1.59
392
$1.35
980
$1.32
2,450
$1.29
3,920+
$1.27
Product Variant Information section