text.skipToContent text.skipToNavigation

Manufacturer Part #

NCN5150DR2G

NCN5150 Series 3.6 V 38,400 Baud Wired M-BUS Slave Transceiver - SOIC-16

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2109
Product Specification Section
Technical Attributes
Attributes Table
Supply Voltage: 3.1V to 3.6V
ESD Voltage-Max: 4kV
Duplex: Half-Duplex
Function: Transceiver
Output Type: CMOS
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -55°C to +150°C
Package Style:  SOIC-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
Germany (Online Only):
3,000
90,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
Total
$6,750.00
USD
Quantity
Web Price
3,000+
$2.25
Product Variant Information section