text.skipToContent text.skipToNavigation

Manufacturer Part #

PI90LV02TEX

Single 3.3 V 400 Mbps 10 kV Surface Mount Differential Line Receiver - SOT-23-5

ECAD Model:
Mfr. Name: Pericom Saronix-eCera
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Data Rate: 400Mbps
Supply Voltage: 3V to 3.6V
ESD Voltage-Max: 10kV
Operating Temp Range: -40°C to +85°C
Package Style:  SOT-23-5 (SOT-25)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
3,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,965.00
USD
Quantity
Web Price
3,000
$0.655
6,000
$0.535
9,000
$0.53
12,000+
$0.525
Product Variant Information section