text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 50,511

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 10 Weeks
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $1.42
250 $1.02
500 $0.985
750 $0.96
1,500+ $0.92
Total:

$2.84

USD
Attributes
Attributes Table
Data Rate 12Mbps to 15Mbps
Supply Voltage 3V to 3.6V
ESD Voltage-Max 15kV
Operating Temp Range -40°C to +85°C
Features and Applications

The ST1480ABDR is a ±15 kV ESD protected, 3.3 V low power transceiver for RS-485 and RS-422 communications. The device contains one driver and one receiver in half duplex configuration.

The ST1480A transmits and receives at a guaranteed data rate of at least 12 Mbps. It has an Operating temperature ranges b/w -40 °C to 85 °C and available in a SO-8 package.

Features:

  • ESD protection
    • ±15 kV human body model
    • ±8 kV IEC 1000-4-2 contact discharge
  • Operate from a single 3.3 V supply - no charge pump required
  • Interoperable with 5 V logic
  • 1 μA low current shutdown mode max
  • Guaranteed 12 Mbps data rate
  • -7 to 12 common mode input voltage range
  • Half duplex versions available
  • Industry standard 75176 pinout
  • Current limiting and thermal shutdown for driver overload protection
  • Guaranteed high receiver output state for floating, shorted or terminated inputs with no signal present
  • Allow up to 64 transceivers on the bus